Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerHARTING
Manufacturer Part No09150000401
Newark Part No.04C8152
Product RangeR15 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 13 week(s)
| Quantity | Price |
|---|---|
| 10+ | $21.570 |
| 25+ | $21.050 |
| 50+ | $19.730 |
| 100+ | $18.860 |
| 250+ | $17.540 |
| 500+ | $16.490 |
| 1000+ | $15.440 |
Price for:Each
Minimum: 10
Multiple: 10
$215.70
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHARTING
Manufacturer Part No09150000401
Newark Part No.04C8152
Product RangeR15 Series
Technical Datasheet
Product RangeR15 Series
Shell Type-
For Use WithR 15 Inserts
Connector Body MaterialThermoplastic Body
Connector Shell Size-
SVHCNo SVHC (25-Jun-2025)
Product Overview
The R15 series Circular Connector with current carrying capacity. This connector is limited by the thermal load capacity of the contact element material including the connections and the insulating parts. The derating curve is therefore valid for currents which flow constantly through each contact element of the connector evenly, without exceeding the allowed maximum temperature.
Applications
Industrial
Technical Specifications
Product Range
R15 Series
For Use With
R 15 Inserts
Connector Shell Size
-
Shell Type
-
Connector Body Material
Thermoplastic Body
SVHC
No SVHC (25-Jun-2025)
Associated Products
5 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
