Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerHARTING
Manufacturer Part No09000005115
Newark Part No.98B9697
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 15 week(s)
| Quantity | Price |
|---|---|
| 1+ | $4.590 |
| 10+ | $4.290 |
| 25+ | $4.030 |
| 50+ | $3.910 |
| 100+ | $3.880 |
| 250+ | $3.860 |
| 500+ | $3.830 |
| 1000+ | $3.670 |
Price for:Each
Minimum: 1
Multiple: 1
$4.59
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Technical Specifications
Product Range
-
Thread Size - Metric
-
Gland Colour
Metallic
Cable Diameter Max
16mm
SVHC
Lead
Thread Size - Imperial
-
Cable Gland Material
Metal
Cable Diameter Min
14mm
IP / NEMA Rating
IP65
Technical Docs (3)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate