Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerHAMMOND
Manufacturer Part NoVPB194UBK
Newark Part No.05T6290
Your Part Number
Technical Datasheet
293 In Stock
Ship in 2-3 days(Supplier Direct Ship)
Order before 9pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $70.070 |
| 5+ | $59.900 |
| 10+ | $55.990 |
| 25+ | $52.740 |
Price for:Each
Minimum: 1
Multiple: 1
$70.07
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHAMMOND
Manufacturer Part NoVPB194UBK
Newark Part No.05T6290
Technical Datasheet
Accessory TypeVertical Wall Mount Bracket
For Use With19" RackMount Equipments
Product Range-
SVHCNo SVHC (04-Feb-2026)
Product Overview
The VPB194UBK is a vertical wall-mount Heavy-duty Rack constructed in 14-gauge steel and finished in textured black powder paint.
- Rear cable access for cable management
- 19" Mounting EIA-310-D compliant rails with 10-32 tapped clip nuts
- Tested to nearly double the suggested load rating of 135lbs
Applications
Industrial
Contents
Rack, 4x Black rack screws with Washers and Clip nuts per rack unit.
Technical Specifications
Accessory Type
Vertical Wall Mount Bracket
Product Range
-
For Use With
19" RackMount Equipments
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate