Print Page
Image is for illustrative purposes only. Please refer to product description.

15 In Stock
Ship in 2-3 days(Supplier Direct Ship)
Order before 8pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $98.770 |
| 5+ | $84.440 |
| 10+ | $79.190 |
| 25+ | $77.840 |
Price for:Each
Minimum: 1
Multiple: 1
$98.77
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHAMMOND
Manufacturer Part NoSCEM251414WH
Newark Part No.90B7110
Technical Datasheet
Enclosure TypeInstrument
Enclosure MaterialAluminum
External Height - Metric139.7mm
External Width - Metric254mm
External Depth - Metric140mm
IP RatingIP20
Body ColorBlue, Grey
NEMA Rating-
External Height - Imperial5.5"
External Width - Imperial10"
External Depth - Imperial5.5"
Product Range-
SVHCNo SVHC (04-Feb-2026)
Product Overview
The SCEM251414WH is a sloped instrument Enclosure made of aluminium case finished in satin blue with a contempra grey panel. The convection ventilation is provided by slots in the bottom and removable rear panels.
- Replacement screws 1421J6
Applications
Industrial
Technical Specifications
Enclosure Type
Instrument
External Height - Metric
139.7mm
External Depth - Metric
140mm
Body Color
Blue, Grey
External Height - Imperial
5.5"
External Depth - Imperial
5.5"
SVHC
No SVHC (04-Feb-2026)
Enclosure Material
Aluminum
External Width - Metric
254mm
IP Rating
IP20
NEMA Rating
-
External Width - Imperial
10"
Product Range
-
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
