Print Page
Image is for illustrative purposes only. Please refer to product description.

5 In Stock
Ship in 2-3 days(Supplier Direct Ship)
Order before 8pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $101.260 |
| 5+ | $89.610 |
| 10+ | $84.840 |
| 25+ | $84.250 |
| 50+ | $83.690 |
| 100+ | $83.390 |
Price for:Each
Minimum: 1
Multiple: 1
$101.26
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Overview
The RFVS1926BK1 is a four post Vented Fixed Depth Shelf made of heavy duty 14-gauge steel with rugged textured powder paint finish. Versatile design can be used upside down (front and rear lip become equipment retainers). Sides folded up for easy hardware installation from above. Sides are slotted for easy adjustment with most rail depth locations.
- Front & rear lip folded for extra strength
- Tested to nearly double the suggested load rating of 350lbs
Applications
Industrial
Contents
Shelf and All mounting hardware.
Technical Specifications
Rack U Height
-
External Depth - Metric
660mm
External Width - Imperial
17.75"
Product Range
-
External Width - Metric
451mm
For Use With
19" Racks
External Depth - Imperial
26"
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
