Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerHAMMOND
Manufacturer Part NoREFK1906324CG1
Newark Part No.01F1099
Your Part Number
Technical Datasheet
No Longer Available
Product Information
ManufacturerHAMMOND
Manufacturer Part NoREFK1906324CG1
Newark Part No.01F1099
Technical Datasheet
Cabinet TypeServer
Product Range-
Rack U Height36U
External Height - Imperial68.2"
External Width - Imperial21.3"
External Depth - Imperial24.5"
Enclosure MaterialSteel
External Height - Metric1.73m
External Width - Metric542mm
External Depth - Metric622mm
Panel Space Height - Imperial-
Panel Space Height - Metric-
SVHCNo SVHC (17-Jan-2023)
Technical Specifications
Cabinet Type
Server
Rack U Height
36U
External Width - Imperial
21.3"
Enclosure Material
Steel
External Width - Metric
542mm
Panel Space Height - Imperial
-
SVHC
No SVHC (17-Jan-2023)
Product Range
-
External Height - Imperial
68.2"
External Depth - Imperial
24.5"
External Height - Metric
1.73m
External Depth - Metric
622mm
Panel Space Height - Metric
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate