Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerHAMMOND
Manufacturer Part NoREFK1903531BK1
Newark Part No.25C3664
Your Part Number
Technical Datasheet
33 In Stock
Ship in 2-3 days(Supplier Direct Ship)
Order before 9pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $800.790 |
Price for:Each
Minimum: 1
Multiple: 1
$800.79
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHAMMOND
Manufacturer Part NoREFK1903531BK1
Newark Part No.25C3664
Technical Datasheet
Cabinet TypeServer
Product Range-
Rack U Height20U
External Height - Imperial40.2"
External Width - Imperial21.3"
External Depth - Imperial31.5"
Enclosure MaterialSteel
External Height - Metric1.02m
External Width - Metric542mm
External Depth - Metric800mm
Panel Space Height - Imperial-
Panel Space Height - Metric-
SVHCNo SVHC (04-Feb-2026)
Product Overview
The REFK1903531BK1 is a Knock Down Economy Rack Cabinet made of 16-gauge steel body and 10-gauge steel rails, finished in black rugged textured powder paint. This REFK-series cabinet has two pairs of infinitely adjusting 19-inch mounting EIA-310-D compliant 10-32 tapped combination rails. It is unassembled in a flat pack container for easy handling and shipping protection. Perfect for tight access areas or one person installations as unit is knocked down into five (5) easy to handle parts.
- 4 Leveling feet
- Simple assembly using one bolt in each corner to lock the sides to the top and bottom
Applications
Industrial
Technical Specifications
Cabinet Type
Server
Rack U Height
20U
External Width - Imperial
21.3"
Enclosure Material
Steel
External Width - Metric
542mm
Panel Space Height - Imperial
-
SVHC
No SVHC (04-Feb-2026)
Product Range
-
External Height - Imperial
40.2"
External Depth - Imperial
31.5"
External Height - Metric
1.02m
External Depth - Metric
800mm
Panel Space Height - Metric
-
Technical Docs (1)
Alternatives for REFK1903531BK1
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate