Print Page
Image is for illustrative purposes only. Please refer to product description.

26 In Stock
Ship in 2-3 days(Supplier Direct Ship)
Order before 8pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $233.350 |
| 5+ | $204.350 |
Price for:Each
Minimum: 1
Multiple: 1
$233.35
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHAMMOND
Manufacturer Part NoRCBS1900813BK1
Newark Part No.83F9032
Technical Datasheet
Cabinet StyleDesktop
Panel Space Height8.75"
External Height - Metric273.1mm
External Width - Metric533mm
External Depth - Metric330mm
Enclosure MaterialSteel
Body ColorBlack
External Height - Imperial10.8"
External Width - Imperial21"
External Depth - Imperial13"
Product Range-
SVHCNo SVHC (04-Feb-2026)
Product Overview
The RCBS1900813BK1 is a light duty Desktop Rack Cabinet made of steel with black textured powder paint finish. It has two pairs of fixed 19-inch EIA-310-D compliant round hole punched rails and includes rubber feet, two lifting handles, a starter pack of 10-32 clip nuts and matching quantity of 1421ABK black screws.
- 16-gauge Welded construction
- 600lbs Weight capacity
- 19" Rack mount
Applications
Industrial
Technical Specifications
Cabinet Style
Desktop
External Height - Metric
273.1mm
External Depth - Metric
330mm
Body Color
Black
External Width - Imperial
21"
Product Range
-
Panel Space Height
8.75"
External Width - Metric
533mm
Enclosure Material
Steel
External Height - Imperial
10.8"
External Depth - Imperial
13"
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
