Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | HAMMOND |
|---|---|
| Manufacturer Part No | R507-162-000Copy |
| Newark Part No. | 25C0678 |
| Your Part Number | |
| Technical Datasheet |
24 In Stock
Supplier Inventory available for Direct Shipment of in stock items
Order before 8pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $42.780 |
| 5+ | $37.030 |
| 10+ | $35.810 |
| 25+ | $33.790 |
| 50+ | $32.640 |
| 100+ | $32.590 |
Price for:Each
Minimum: 1
Multiple: 1
$42.78
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | HAMMOND |
|---|---|
| Manufacturer Part No | R507-162-000Copy |
| Newark Part No. | 25C0678 |
| Technical Datasheet | |
| Panel Type | Inner Panel |
| Panel Material | - |
| Body Color | - |
| For Use With | R100, R101 & R102-162 Enclosures |
| External Height - Metric | - |
| External Width - Metric | - |
| External Height - Imperial | - |
| External Width - Imperial | - |
| Product Range | - |
| SVHC | No SVHC (04-Feb-2026) |
Technical Specifications
| Panel Type | Inner Panel |
|---|---|
| Body Color | - |
| External Height - Metric | - |
| External Height - Imperial | - |
| Product Range | - |
| Panel Material | - |
|---|---|
| For Use With | R100, R101 & R102-162 Enclosures |
| External Width - Metric | - |
| External Width - Imperial | - |
| SVHC | No SVHC (04-Feb-2026) |
Technical Docs (1)
Legislation and Environmental
| US ECCN: | Unknown |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
