Print Page
R191-202-100
Metal Enclosure, Rolec, Watertight, AluCASE, Thick Wall Diecast, Small, Diecast Aluminum, 121 mm
Image is for illustrative purposes only. Please refer to product description.

7 In Stock
Supplier Inventory available for Direct Shipment of in stock items
Order before 8pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $474.260 |
| 2+ | $456.200 |
| 5+ | $438.140 |
Price for:Each
Minimum: 1
Multiple: 1
$474.26
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHAMMOND
Manufacturer Part NoR191-202-100Copy
Newark Part No.73R7661
Technical Datasheet
Enclosure TypeSmall
Enclosure MaterialDiecast Aluminum
External Height - Metric121mm
External Width - Metric200mm
External Depth - Metric331mm
IP RatingIP67
Body ColorGray
NEMA RatingNEMA 4X
External Height - Imperial4.8"
External Width - Imperial7.9"
External Depth - Imperial13"
Product Range-
SVHCNo SVHC (04-Feb-2026)
Product Overview
The R191-202-100 is a high-quality instrument Enclosure made of aluminium die-cast. It has clip-on design covers - to hide mounting and lid screws. It is coated with grey RAL 7040 textured polyester powder.
- NEMA-4X Protection rating
- Shallow lid, deep body
- Captive stainless steel lid screws
- Enclosure can be mounted after closing lid
- Neoprene oil and petrol resistant - thermoplastic gasket standard
Applications
Industrial
Technical Specifications
Enclosure Type
Small
External Height - Metric
121mm
External Depth - Metric
331mm
Body Color
Gray
External Height - Imperial
4.8"
External Depth - Imperial
13"
SVHC
No SVHC (04-Feb-2026)
Enclosure Material
Diecast Aluminum
External Width - Metric
200mm
IP Rating
IP67
NEMA Rating
NEMA 4X
External Width - Imperial
7.9"
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
