Print Page
Image is for illustrative purposes only. Please refer to product description.
9 In Stock
Ship in 2-3 days(Supplier Direct Ship)
Order before 9pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $373.050 |
| 5+ | $369.530 |
Price for:Each
Minimum: 1
Multiple: 1
$373.05
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHAMMOND
Manufacturer Part NoR191-200-100
Newark Part No.52R4362
Enclosure TypeSmall
Enclosure MaterialDiecast Aluminum
External Height - Metric119.7mm
External Width - Metric199.7mm
External Depth - Metric230.4mm
IP RatingIP67
Body ColorGray
NEMA RatingNEMA 4X
External Height - Imperial4.7"
External Width - Imperial7.9"
External Depth - Imperial9.07"
Product Range-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Enclosure Type
Small
External Height - Metric
119.7mm
External Depth - Metric
230.4mm
Body Color
Gray
External Height - Imperial
4.7"
External Depth - Imperial
9.07"
SVHC
No SVHC (25-Jun-2025)
Enclosure Material
Diecast Aluminum
External Width - Metric
199.7mm
IP Rating
IP67
NEMA Rating
NEMA 4X
External Width - Imperial
7.9"
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate