Print Page
Image is for illustrative purposes only. Please refer to product description.

37 In Stock
Supplier Inventory available for Direct Shipment of in stock items
Order before 8pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $155.050 |
| 5+ | $143.640 |
| 10+ | $135.690 |
| 25+ | $135.480 |
Price for:Each
Minimum: 1
Multiple: 1
$155.05
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHAMMOND
Manufacturer Part NoR130-122-000Copy
Newark Part No.51F3538
Technical Datasheet
Enclosure TypeInstrument
Enclosure MaterialPolyester (PET)
External Height - Metric203.2mm
External Width - Metric122mm
External Depth - Metric102mm
IP RatingIP66
Body ColorBeige
NEMA RatingNEMA 1, 2, 3, 3R, 4, 4X, 5, 12, 13
External Height - Imperial8"
External Width - Imperial4.8"
External Depth - Imperial4"
Product Range-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Enclosure Type
Instrument
External Height - Metric
203.2mm
External Depth - Metric
102mm
Body Color
Beige
External Height - Imperial
8"
External Depth - Imperial
4"
SVHC
No SVHC (04-Feb-2026)
Enclosure Material
Polyester (PET)
External Width - Metric
122mm
IP Rating
IP66
NEMA Rating
NEMA 1, 2, 3, 3R, 4, 4X, 5, 12, 13
External Width - Imperial
4.8"
Product Range
-
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
