Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerHAMMOND
Manufacturer Part NoPFA20000LG
Newark Part No.51R3270
Product RangePFA G4 Series
Your Part Number
Technical Datasheet
469 In Stock
Ship in 2-3 days(Supplier Direct Ship)
Order before 9pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $63.19 |
| 5+ | $60.45 |
| 10+ | $57.71 |
| 25+ | $54.86 |
| 50+ | $48.20 |
Price for:Each
Minimum: 1
Multiple: 1
$63.19
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHAMMOND
Manufacturer Part NoPFA20000LG
Newark Part No.51R3270
Product RangePFA G4 Series
Technical Datasheet
Fan Frame Size-
For Use WithFilter Fans
Fixing Centers-
Filter MaterialPlastic
Guard Material-
Product RangePFA G4 Series
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Fan Frame Size
-
Fixing Centers
-
Guard Material
-
SVHC
No SVHC (25-Jun-2025)
For Use With
Filter Fans
Filter Material
Plastic
Product Range
PFA G4 Series
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate