Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerHAMMOND
Manufacturer Part NoPBPS19031LG2
Newark Part No.05R6273
Your Part Number
Technical Datasheet
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 1+ | $74.920 |
| 5+ | $71.550 |
| 10+ | $67.060 |
| 25+ | $64.760 |
| 50+ | $64.430 |
| 100+ | $64.110 |
Price for:Each
Minimum: 1
Multiple: 1
$74.92
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHAMMOND
Manufacturer Part NoPBPS19031LG2
Newark Part No.05R6273
Technical Datasheet
Panel TypeRack Panel
Rack U Height18U
Panel MaterialSteel
Body ColorGray
For Use WithStandard 19" Racks
External Height - Metric800mm
External Width - Metric483mm
External Height - Imperial31.5"
External Width - Imperial19"
Product Range-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Panel Type
Rack Panel
Panel Material
Steel
For Use With
Standard 19" Racks
External Width - Metric
483mm
External Width - Imperial
19"
SVHC
No SVHC (25-Jun-2025)
Rack U Height
18U
Body Color
Gray
External Height - Metric
800mm
External Height - Imperial
31.5"
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate