Print Page
Image is for illustrative purposes only. Please refer to product description.

Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 1+ | $70.760 |
| 5+ | $67.580 |
| 10+ | $63.330 |
| 25+ | $61.160 |
| 50+ | $60.850 |
| 100+ | $60.540 |
Price for:Each
Minimum: 1
Multiple: 1
$70.76
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHAMMOND
Manufacturer Part NoPBPS19028BK2
Newark Part No.83F9013
Technical Datasheet
Panel TypeRack Panel
Rack U Height16U
Panel MaterialSteel
Body ColorBlack
For Use WithStandard 19" Racks
External Height - Metric711mm
External Width - Metric483mm
External Height - Imperial28"
External Width - Imperial19"
Product Range-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Panel Type
Rack Panel
Panel Material
Steel
For Use With
Standard 19" Racks
External Width - Metric
483mm
External Width - Imperial
19"
SVHC
No SVHC (04-Feb-2026)
Rack U Height
16U
Body Color
Black
External Height - Metric
711mm
External Height - Imperial
28"
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
