Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerHAMMOND
Manufacturer Part NoPBPS19015GY2
Newark Part No.50H4989
Your Part Number
Technical Datasheet
22 In Stock
Ship in 2-3 days(Supplier Direct Ship)
Order before 9pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 5+ | $42.90 |
| 10+ | $41.26 |
| 25+ | $40.37 |
| 50+ | $38.96 |
| 100+ | $38.39 |
| 250+ | $38.03 |
Price for:Each
Minimum: 5
Multiple: 1
$214.50
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHAMMOND
Manufacturer Part NoPBPS19015GY2
Newark Part No.50H4989
Technical Datasheet
Panel TypeRack Panel
Rack U Height9U
Panel MaterialSteel
Body ColorGray
For Use WithStandard 19" Racks
External Height - Metric400.1mm
External Width - Metric483mm
External Height - Imperial15.8"
External Width - Imperial19"
Product Range-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Panel Type
Rack Panel
Panel Material
Steel
For Use With
Standard 19" Racks
External Width - Metric
483mm
External Width - Imperial
19"
SVHC
No SVHC (25-Jun-2025)
Rack U Height
9U
Body Color
Gray
External Height - Metric
400.1mm
External Height - Imperial
15.8"
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate