Print Page
Image is for illustrative purposes only. Please refer to product description.

46 In Stock
Ship in 2-3 days(Supplier Direct Ship)
Order before 8pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $25.740 |
| 5+ | $22.020 |
| 10+ | $20.440 |
| 25+ | $18.820 |
| 50+ | $17.590 |
| 100+ | $17.140 |
Price for:Each
Minimum: 1
Multiple: 1
$25.74
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHAMMOND
Manufacturer Part NoPBPS19007GY2
Newark Part No.97B1411
Technical Datasheet
Panel TypeRack Panel
Rack U Height4U
Panel MaterialSteel
Body ColorGray
For Use WithStandard 19" Racks
External Height - Metric177.8mm
External Width - Metric483mm
External Height - Imperial7"
External Width - Imperial19"
Product Range-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Panel Type
Rack Panel
Panel Material
Steel
For Use With
Standard 19" Racks
External Width - Metric
483mm
External Width - Imperial
19"
SVHC
No SVHC (04-Feb-2026)
Rack U Height
4U
Body Color
Gray
External Height - Metric
177.8mm
External Height - Imperial
7"
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
