Print Page
Image is for illustrative purposes only. Please refer to product description.

Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 1+ | $123.240 |
| 5+ | $115.020 |
| 10+ | $112.960 |
| 25+ | $110.920 |
| 50+ | $109.270 |
| 100+ | $106.810 |
Price for:Each
Minimum: 1
Multiple: 1
$123.24
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHAMMOND
Manufacturer Part NoPBPA19031BK2
Newark Part No.84F094
Technical Datasheet
Panel TypeRack Panel
Rack U Height18U
Panel MaterialAluminum
Body ColorBlack
For Use WithStandard 19" Racks
External Height - Metric800mm
External Width - Metric483mm
External Height - Imperial31.5"
External Width - Imperial19"
Product Range-
SVHCNo SVHC (04-Feb-2026)
Product Overview
The PBPA19031BK2 is a Rack Panel made of aluminium with black smooth powder paint finish. Install in unused rack space to improve both cooling efficiency and prevent air re-circulation.
- Fits standard EIA-310-D compliant square hole rails
- 12 Mounting slots
Applications
Industrial
Technical Specifications
Panel Type
Rack Panel
Panel Material
Aluminum
For Use With
Standard 19" Racks
External Width - Metric
483mm
External Width - Imperial
19"
SVHC
No SVHC (04-Feb-2026)
Rack U Height
18U
Body Color
Black
External Height - Metric
800mm
External Height - Imperial
31.5"
Product Range
-
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
