Print Page
Image is for illustrative purposes only. Please refer to product description.

Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 1+ | $103.150 |
| 5+ | $96.270 |
| 10+ | $94.550 |
| 25+ | $92.840 |
| 50+ | $91.460 |
| 100+ | $89.400 |
Price for:Each
Minimum: 1
Multiple: 1
$103.15
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHAMMOND
Manufacturer Part NoPBPA19026GY2
Newark Part No.84F099
Technical Datasheet
Panel TypeRack Panel
Rack U Height15U
Panel MaterialAluminum
Body ColorGray
For Use WithStandard 19" Racks
External Height - Metric667mm
External Width - Metric483mm
External Height - Imperial26.3"
External Width - Imperial19"
Product Range-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Panel Type
Rack Panel
Panel Material
Aluminum
For Use With
Standard 19" Racks
External Width - Metric
483mm
External Width - Imperial
19"
SVHC
No SVHC (04-Feb-2026)
Rack U Height
15U
Body Color
Gray
External Height - Metric
667mm
External Height - Imperial
26.3"
Product Range
-
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
