Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerHAMMOND
Manufacturer Part NoFT900HA1BK
Newark Part No.96B2537
Your Part Number
Technical Datasheet
23 In Stock
Ship in 2-3 days(Supplier Direct Ship)
Order before 9pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $521.80 |
| 5+ | $512.17 |
Price for:Each
Minimum: 1
Multiple: 1
$521.80
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Overview
The FT900HA1BK is a Rack-mount Fan Tray finished in textured black powder paint. It provides a compact, economical solution for cooling in electronic cabinets. This Fan tray can be positioned at the bottom of an enclosure to force air through the cabinet, at the top to exhaust air out of the cabinet or below specific c pieces of equipment for spot cooling.
- 19" Panel width mounting
- Low profile 1.75" (1U) height
- Include removable rear support brackets
- Circuit breaker protected
- Thermally protected, ball bearing fans
- Integral finger guards above and below fans
- cURus recognized
Applications
Industrial
Technical Specifications
No. of Fans
9
Power Rating
120W
Bearing Type
Ball Bearing
SVHC
No SVHC (25-Jun-2025)
Supply Voltage
115VAC
Fan Flow Rate
900CFM
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate