Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerHAMMOND
Manufacturer Part NoFP3F115
Newark Part No.01T1712
Your Part Number
Technical Datasheet
46 In Stock
Ship in 2-3 days(Supplier Direct Ship)
Order before 9pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $181.280 |
| 5+ | $161.170 |
| 10+ | $160.020 |
Price for:Each
Minimum: 1
Multiple: 1
$181.28
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHAMMOND
Manufacturer Part NoFP3F115
Newark Part No.01T1712
Technical Datasheet
Enclosure MaterialSteel
Body ColorBlack
For Use WithRacks and Cabinets
External Height - Metric3.37m
External Width - Metric482.6mm
External Depth - Metric1.15mm
External Height - Imperial132.5"
External Width - Imperial19"
External Depth - Imperial45.08"
Product Range-
SVHCNo SVHC (25-Jun-2025)
Product Overview
The FP3F115 is a Fan Panel Assembly with rugged textured black powder paint finish. This PPG-series panel assembly has Two or three fan models mounted on a standard width 19-inch rack panel. Front of panel is punched for finger protection and the rear of the fans assembled with metal guards.
- Perfect as an exhaust fan panel or when using push-pull cooling
Applications
Industrial
Technical Specifications
Enclosure Material
Steel
For Use With
Racks and Cabinets
External Width - Metric
482.6mm
External Height - Imperial
132.5"
External Depth - Imperial
45.08"
SVHC
No SVHC (25-Jun-2025)
Body Color
Black
External Height - Metric
3.37m
External Depth - Metric
1.15mm
External Width - Imperial
19"
Product Range
-
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate