Print Page
Image is for illustrative purposes only. Please refer to product description.

93 In Stock
Ship in 2-3 days(Supplier Direct Ship)
Order before 8pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $1,106.900 |
| 5+ | $1,093.720 |
Price for:Each
Minimum: 1
Multiple: 1
$1,106.90
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHAMMOND
Manufacturer Part NoEN4SD24248SS
Newark Part No.34C7289
Technical Datasheet
Enclosure TypeElectrical / Industrial
Enclosure MaterialSteel
External Height - Metric610mm
External Width - Metric610mm
External Depth - Metric203mm
IP RatingIP66
Body ColorNatural
NEMA RatingNEMA 3R, 4, 4X, 12, 13
External Height - Imperial24"
External Width - Imperial24"
External Depth - Imperial8"
Product Range-
SVHCNo SVHC (04-Feb-2026)
Product Overview
The EN4SD24248SS is a mild steel wall-mount Enclosure designed to enclose electrical and/or electronic equipment and protect against harsh environments for wall-mount applications. Impressive styling features like hidden hinges, attractive latching systems make the Eclipse a suitable addition to any high-tech equipment installation. The door stiffeners are provided where required for increased strength and rigidity - designed to also permit additional mounting options. The cover and enclosure are natural stainless steel with a smooth brushed finish.
- NEMA 3R, 4, 4X, 12, 13 Protection rating
- 14 or 16 Gauge 304 stainless steel
- Continuously welded seams ground smooth
- Formed lip on enclosure to exclude flowing liquids and contaminants
- Door latches feature the added safety of quarter turn slot requiring use of tool for opening
- Doors may be easily removed for modifications and are interchangeable
- Seamless poured-in place gasket
- Collar studs provided for mounting inner panel
- Bonding stud provided on door and grounding stud installed in enclosure
- Stainless steel 3 point latching handle
- Stainless steel hinge pins and quarter turns
- Door alignment guide provided on 36" wide enclosures
Applications
Industrial
Technical Specifications
Enclosure Type
Electrical / Industrial
External Height - Metric
610mm
External Depth - Metric
203mm
Body Color
Natural
External Height - Imperial
24"
External Depth - Imperial
8"
SVHC
No SVHC (04-Feb-2026)
Enclosure Material
Steel
External Width - Metric
610mm
IP Rating
IP66
NEMA Rating
NEMA 3R, 4, 4X, 12, 13
External Width - Imperial
24"
Product Range
-
Technical Docs (1)
Associated Products
7 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
