Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerHAMMOND
Manufacturer Part NoDNRR1977LDK
Newark Part No.89C4375
Your Part Number
Technical Datasheet
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 1+ | $297.230 |
| 5+ | $266.960 |
Price for:Each
Minimum: 1
Multiple: 1
$297.23
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHAMMOND
Manufacturer Part NoDNRR1977LDK
Newark Part No.89C4375
Technical Datasheet
Enclosure MaterialSteel
Body ColorBlack
External Height - Metric2.03m
External Width - Metric508mm
External Depth - Metric76mm
External Height - Imperial80"
External Width - Imperial20"
External Depth - Imperial3"
Product Range-
SVHCNo SVHC (04-Feb-2026)
Product Overview
The DNRR1977LDK is a 2-post Robust Rack constructed using 12-gauge steel with premium smooth black powder paint finish. It is used when strength and reliability is the highest priority and designed to support rack mount infrastructure, regardless of the application. Its automated tapping assembly provides EIA-310-D compliant 10-32 tapped rails on the front to ensure ease of mounting rack mount equipment. To keep the rack upright when loaded with equipment, it included a large base for freestanding support. Optionally, the base can be caster mounted for moving the rack.
- 800lbs Weight capacity
Applications
Industrial
Technical Specifications
Enclosure Material
Steel
External Height - Metric
2.03m
External Depth - Metric
76mm
External Width - Imperial
20"
Product Range
-
Body Color
Black
External Width - Metric
508mm
External Height - Imperial
80"
External Depth - Imperial
3"
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate