Print Page
Product Information
ManufacturerHAMMOND
Manufacturer Part NoCV1201800
Newark Part No.36C2792
Product RangeCV Series
Technical Datasheet
Chassis Mount Transformer TypeConstant Voltage AC Regulator
Primary Voltages120V
Secondary Voltages120V
Power Rating1.8kVA
Frequency Range60Hz
Winding TypeSingle Primary, Single Secondary
Current Rating15A
Transformer TerminalsGrounded Plug, Receptacle
Isolation Voltage-
Product RangeCV Series
SVHCNo SVHC (23-Jan-2024)
Product Overview
Applications
Power Management
Technical Specifications
Chassis Mount Transformer Type
Constant Voltage AC Regulator
Secondary Voltages
120V
Frequency Range
60Hz
Current Rating
15A
Isolation Voltage
-
SVHC
No SVHC (23-Jan-2024)
Primary Voltages
120V
Power Rating
1.8kVA
Winding Type
Single Primary, Single Secondary
Transformer Terminals
Grounded Plug, Receptacle
Product Range
CV Series
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate