Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerHAMMOND
Manufacturer Part NoCSKO663
Newark Part No.72J9492
Your Part Number
Technical Datasheet
170 In Stock
Ship in 2-3 days(Supplier Direct Ship)
Order before 9pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $24.600 |
| 5+ | $21.040 |
| 10+ | $19.640 |
| 25+ | $17.980 |
| 50+ | $16.810 |
| 100+ | $16.250 |
Price for:Each
Minimum: 1
Multiple: 1
$24.60
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHAMMOND
Manufacturer Part NoCSKO663
Newark Part No.72J9492
Technical Datasheet
Enclosure TypeElectrical / Industrial
Enclosure MaterialSteel
External Height - Metric152.4mm
External Width - Metric152mm
External Depth - Metric76mm
IP RatingIP20
Body ColorGray
NEMA RatingNEMA 1
External Height - Imperial6"
External Width - Imperial6"
External Depth - Imperial3"
Product Range-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Enclosure Type
Electrical / Industrial
External Height - Metric
152.4mm
External Depth - Metric
76mm
Body Color
Gray
External Height - Imperial
6"
External Depth - Imperial
3"
SVHC
No SVHC (25-Jun-2025)
Enclosure Material
Steel
External Width - Metric
152mm
IP Rating
IP20
NEMA Rating
NEMA 1
External Width - Imperial
6"
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate