Print Page
Image is for illustrative purposes only. Please refer to product description.

13 In Stock
Ship in 2-3 days(Supplier Direct Ship)
Order before 8pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $79.560 |
| 5+ | $69.340 |
| 10+ | $67.040 |
| 25+ | $64.350 |
| 50+ | $64.080 |
| 100+ | $63.800 |
Price for:Each
Minimum: 1
Multiple: 1
$79.56
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHAMMOND
Manufacturer Part NoCSKO18186
Newark Part No.72J9477
Technical Datasheet
Enclosure TypeElectrical / Industrial
Enclosure MaterialSteel
External Height - Metric457mm
External Width - Metric457mm
External Depth - Metric152mm
IP RatingIP20
Body ColorGray
NEMA RatingNEMA 1
External Height - Imperial18"
External Width - Imperial18"
External Depth - Imperial6"
Product Range-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Enclosure Type
Electrical / Industrial
External Height - Metric
457mm
External Depth - Metric
152mm
Body Color
Gray
External Height - Imperial
18"
External Depth - Imperial
6"
SVHC
No SVHC (04-Feb-2026)
Enclosure Material
Steel
External Width - Metric
457mm
IP Rating
IP20
NEMA Rating
NEMA 1
External Width - Imperial
18"
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
