Print Page
Image is for illustrative purposes only. Please refer to product description.

30 In Stock
Ship in 2-3 days(Supplier Direct Ship)
Order before 8pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $43.870 |
| 5+ | $37.460 |
| 10+ | $35.440 |
| 25+ | $32.400 |
| 50+ | $31.550 |
Price for:Each
Minimum: 1
Multiple: 1
$43.87
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHAMMOND
Manufacturer Part NoCHKO12104
Newark Part No.72J9221
Technical Datasheet
Enclosure TypeElectrical / Industrial
Enclosure MaterialSteel
External Height - Metric304.8mm
External Width - Metric254mm
External Depth - Metric102mm
IP RatingIP20
Body ColorGray
NEMA RatingNEMA 1
External Height - Imperial12"
External Width - Imperial10"
External Depth - Imperial4"
Product Range-
SVHCNo SVHC (04-Feb-2026)
Product Overview
The CHKO12104 is a mild steel Junction Box designed for general purpose indoor commercial use as a junction, pull or switch box. It has hinged cover with latch provides easy access during installation and maintenance. The enclosure and cover are finished in ANSI 61 grey powder coating.
- IP20, NEMA-1 Protection rating
- Formed steel covers close by use of slotted quarter turn latch
- Formed and spot welded from 16 or 14 gauge steel depending on size
- Full swing door using butt hinges
- Easily removed knockouts on all 4 sides
- Through holes in back for wall mounting
- Grounding location embossed in body
Applications
Industrial
Technical Specifications
Enclosure Type
Electrical / Industrial
External Height - Metric
304.8mm
External Depth - Metric
102mm
Body Color
Gray
External Height - Imperial
12"
External Depth - Imperial
4"
SVHC
No SVHC (04-Feb-2026)
Enclosure Material
Steel
External Width - Metric
254mm
IP Rating
IP20
NEMA Rating
NEMA 1
External Width - Imperial
10"
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
