Print Page
Image is for illustrative purposes only. Please refer to product description.

2 In Stock
Ship in 2-3 days(Supplier Direct Ship)
Order before 8pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $455.800 |
Price for:Each
Minimum: 1
Multiple: 1
$455.80
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHAMMOND
Manufacturer Part NoCDF1985LLG1
Newark Part No.06R2993
Technical Datasheet
Accessory TypeLouvered Door
For Use WithContempra 2 Cabinet Rack Frames
Enclosure MaterialSteel
Body ColorGray
External Height85.5"
External Width19.33"
Product Range-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Accessory Type
Louvered Door
Enclosure Material
Steel
External Height
85.5"
Product Range
-
For Use With
Contempra 2 Cabinet Rack Frames
Body Color
Gray
External Width
19.33"
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
