Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerHAMMOND
Manufacturer Part NoCDF1942LBK1
Newark Part No.83F8969
Your Part Number
Technical Datasheet
20 In Stock
Ship in 2-3 days(Supplier Direct Ship)
Order before 9pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $235.39 |
| 5+ | $205.35 |
Price for:Each
Minimum: 1
Multiple: 1
$235.39
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHAMMOND
Manufacturer Part NoCDF1942LBK1
Newark Part No.83F8969
Technical Datasheet
Accessory TypeLouvered Door
For Use WithC2F194223 / C2F194231 / C2F194236 Racks
Enclosure MaterialSteel
Body ColorBlack
External Height41.75"
External Width19.33"
Product Range-
SVHCNo SVHC (25-Jun-2025)
Product Overview
The CDF1942LBK1 is a flush-mount Louvered Door made of steel with rugged textured powder paint finish. It is suitable for 24U rack cabinet. It opens right-hand only with louvers facing down. It features lockable latch, magnetic catch and spring-loaded hinge pins for instant installation or removal. It allows full access to space between panel rails when open.
Applications
Industrial
Technical Specifications
Accessory Type
Louvered Door
Enclosure Material
Steel
External Height
41.75"
Product Range
-
For Use With
C2F194223 / C2F194231 / C2F194236 Racks
Body Color
Black
External Width
19.33"
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate