Print Page
Image is for illustrative purposes only. Please refer to product description.

82 In Stock
Need more?
Same day shipping
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $162.240 |
| 5+ | $150.410 |
| 10+ | $149.900 |
Price for:Pack of 2
Minimum: 1
Multiple: 1
$162.24
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHAMMOND
Manufacturer Part NoCCR70TZPL
Newark Part No.31M8381
Technical Datasheet
Enclosure MaterialSteel
External Height - Metric1.78m
External Width - Metric62.2mm
For Use WithHammond C2, C3 or REFK Series Racks
External Height - Imperial70"
External Width - Imperial2.45"
Product Range-
SVHCNo SVHC (04-Feb-2026)
Product Overview
The CCR70TZPL is a modular dust-tight equipment Cabinet Tapped Rail with 19-inch mounting rail and 14-gauge welded steel frame. Suitable for use with Hammond C2, C3 or REFK series racks. NEMA-12 rated and ideal for use in harsh factory floor situations. Oil resistant gaskets are permanently secured on all openings, sides and doors are easily removable for easy internal access.
- Frame ships with reinforced lifting eyes
- 150lbs Load rating
Applications
Communications & Networking
Technical Specifications
Enclosure Material
Steel
External Width - Metric
62.2mm
External Height - Imperial
70"
Product Range
-
External Height - Metric
1.78m
For Use With
Hammond C2, C3 or REFK Series Racks
External Width - Imperial
2.45"
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
