Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerHAMMOND
Manufacturer Part NoC3RR197031CG1
Newark Part No.85F093
Your Part Number
Technical Datasheet
No Longer Available
Product Information
ManufacturerHAMMOND
Manufacturer Part NoC3RR197031CG1
Newark Part No.85F093
Technical Datasheet
Cabinet TypeServer
Product Range-
Rack U Height40U
External Height - Imperial-
External Width - Imperial-
External Depth - Imperial-
Enclosure Material-
External Height - Metric-
External Width - Metric-
External Depth - Metric-
Panel Space Height - Imperial-
Panel Space Height - Metric-
SVHCNo SVHC (23-Jan-2024)
Technical Specifications
Cabinet Type
Server
Rack U Height
40U
External Width - Imperial
-
Enclosure Material
-
External Width - Metric
-
Panel Space Height - Imperial
-
SVHC
No SVHC (23-Jan-2024)
Product Range
-
External Height - Imperial
-
External Depth - Imperial
-
External Height - Metric
-
External Depth - Metric
-
Panel Space Height - Metric
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate