Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | HAMMOND |
|---|---|
| Manufacturer Part No | C2T1931SLG1Copy |
| Newark Part No. | 51R2810 |
| Your Part Number | |
| Technical Datasheet |
26 In Stock
Supplier Inventory available for Direct Shipment of in stock items
Order before 8pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $72.780 |
| 5+ | $61.400 |
| 10+ | $57.100 |
| 25+ | $51.900 |
| 50+ | $51.200 |
Price for:Each
Minimum: 1
Multiple: 1
$72.78
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | HAMMOND |
|---|---|
| Manufacturer Part No | C2T1931SLG1Copy |
| Newark Part No. | 51R2810 |
| Technical Datasheet | |
| Panel Type | Top Panel |
| Rack U Height | - |
| Panel Material | Steel |
| Body Color | Gray |
| For Use With | C2F Contempra Rack Frames |
| External Height - Metric | 508mm |
| External Width - Metric | 603mm |
| External Height - Imperial | 20" |
| External Width - Imperial | 23.8" |
| Product Range | - |
| SVHC | No SVHC (04-Feb-2026) |
Product Overview
The C2T1931SLG1 is a light-grey solid Top Panel made of steel. It is suitable for used in C2 series modular equipment storage rack cabinets with 31.50-inch deep cabinet.
Applications
Industrial
Technical Specifications
| Panel Type | Top Panel |
|---|---|
| Panel Material | Steel |
| For Use With | C2F Contempra Rack Frames |
| External Width - Metric | 603mm |
| External Width - Imperial | 23.8" |
| SVHC | No SVHC (04-Feb-2026) |
| Rack U Height | - |
|---|---|
| Body Color | Gray |
| External Height - Metric | 508mm |
| External Height - Imperial | 20" |
| Product Range | - |
Technical Docs (2)
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
