Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerHAMMOND
Manufacturer Part NoC2RR197031BK1
Newark Part No.83F8968
Your Part Number
Technical Datasheet
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 1+ | $2,435.19 |
| 5+ | $2,382.00 |
Price for:Each
Minimum: 1
Multiple: 1
$2,435.19
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHAMMOND
Manufacturer Part NoC2RR197031BK1
Newark Part No.83F8968
Technical Datasheet
Cabinet TypeServer
Product Range-
Rack U Height40U
External Height - Imperial77.3"
External Width - Imperial23"
External Depth - Imperial31.5"
Enclosure MaterialSteel
External Height - Metric1.96m
External Width - Metric584mm
External Depth - Metric800mm
Panel Space Height - Imperial-
Panel Space Height - Metric-
SVHCNo SVHC (25-Jun-2025)
Product Overview
C2RR197031BK1 is a C2RR series equipment rack cabinet.
- Welded cabinet frame is 14-gauge steel with 12-gauge steel reinforced corner brackets
- Cabinet doors and side panels are constructed in 16-gauge steel
- TAA-compliant for federal GSA schedule purchases within the USA
- Manufactured in North America within an ISO 9001:2015 certified facility
- RAL 9005 black color
- 23" external width
- 77.3" external height
- 31.5" external depth
- 40U rack U height
- Load rated to 1,500lbs (680kg)
Contents
Equipment rack cabinet, One (1) solid locking door (can be used as either front or rear door), One (1) solid top panel, Welded steel frame with factory-installed nylon leveling feet, Ground studs, and mounting points for optional casters, Two (2) pairs of adjustable depth EIA compliant 10-32 tapped flange mounting rails, Starter pack of SCREW1032-25 screws, Two (2) removable side panels (with 1/4 turn latches).
Technical Specifications
Cabinet Type
Server
Rack U Height
40U
External Width - Imperial
23"
Enclosure Material
Steel
External Width - Metric
584mm
Panel Space Height - Imperial
-
SVHC
No SVHC (25-Jun-2025)
Product Range
-
External Height - Imperial
77.3"
External Depth - Imperial
31.5"
External Height - Metric
1.96m
External Depth - Metric
800mm
Panel Space Height - Metric
-
Technical Docs (1)
Associated Products
6 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate