Print Page
C2F196323LG1
Rack Cabinet, 19 Inch, Open Frame, 1500 lb. Load Rating, Modular Equipment, 36U, 70.3 ", 23 "
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | HAMMOND |
|---|---|
| Manufacturer Part No | C2F196323LG1Copy |
| Newark Part No. | 51R2752 |
| Your Part Number | |
| Technical Datasheet |
15 In Stock
Supplier Inventory available for Direct Shipment of in stock items
Order before 8pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $858.390 |
| 2+ | $841.220 |
Price for:Each
Minimum: 1
Multiple: 1
$858.39
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | HAMMOND |
|---|---|
| Manufacturer Part No | C2F196323LG1Copy |
| Newark Part No. | 51R2752 |
| Technical Datasheet | |
| Cabinet Type | Modular Equipment |
| Product Range | - |
| Rack U Height | 36U |
| External Height - Imperial | 70.3" |
| External Width - Imperial | 23" |
| External Depth - Imperial | 23.62" |
| Enclosure Material | Steel |
| External Height - Metric | 1.79m |
| External Width - Metric | 584mm |
| External Depth - Metric | 600mm |
| Panel Space Height - Imperial | 63" |
| Panel Space Height - Metric | 1600.2mm |
| SVHC | No SVHC (04-Feb-2026) |
Technical Specifications
| Cabinet Type | Modular Equipment |
|---|---|
| Rack U Height | 36U |
| External Width - Imperial | 23" |
| Enclosure Material | Steel |
| External Width - Metric | 584mm |
| Panel Space Height - Imperial | 63" |
| SVHC | No SVHC (04-Feb-2026) |
| Product Range | - |
|---|---|
| External Height - Imperial | 70.3" |
| External Depth - Imperial | 23.62" |
| External Height - Metric | 1.79m |
| External Depth - Metric | 600mm |
| Panel Space Height - Metric | 1600.2mm |
Technical Docs (2)
Associated Products
2 Products Found
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
