Print Page
Image is for illustrative purposes only. Please refer to product description.

No Longer Available
Product Information
ManufacturerHAMMOND
Manufacturer Part NoC2BPCE1931BK1
Newark Part No.29C6526
Technical Datasheet
Panel TypeBottom Panel
Rack U Height-
Panel MaterialSteel
Body ColorBlack
For Use WithHammond C2 series Cabinet Racks, 31.5 and 36 inches Deep
External Height - Metric470mm
External Width - Metric449mm
External Height - Imperial18.5"
External Width - Imperial17.7"
Product Range-
SVHCNo SVHC (17-Jan-2023)
Product Overview
The C2BPCE1931BK1 is a black micro-cell Bottom Panel made of steel. It is suitable for used in C2 series modular equipment storage rack cabinets with 31.5 and 36-inch deep cabinet.
Applications
Industrial
Technical Specifications
Panel Type
Bottom Panel
Panel Material
Steel
For Use With
Hammond C2 series Cabinet Racks, 31.5 and 36 inches Deep
External Width - Metric
449mm
External Width - Imperial
17.7"
SVHC
No SVHC (17-Jan-2023)
Rack U Height
-
Body Color
Black
External Height - Metric
470mm
External Height - Imperial
18.5"
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate
