Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerHAMMOND
Manufacturer Part No266J48
Newark Part No.25C5086
Product Range266 Series
Your Part Number
Technical Datasheet
7 In Stock
Ship in 2-3 days(Supplier Direct Ship)
Order before 9pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $36.510 |
| 5+ | $34.690 |
| 10+ | $32.870 |
| 25+ | $31.500 |
| 50+ | $30.500 |
| 100+ | $29.530 |
| 250+ | $28.280 |
Price for:Each
Minimum: 1
Multiple: 1
$36.51
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHAMMOND
Manufacturer Part No266J48
Newark Part No.25C5086
Product Range266 Series
Technical Datasheet
Chassis Mount Transformer TypeOpen-Style Dual Bobbin
Primary Voltages117V, 234V
Secondary Voltages24V, 48V
Power Rating48VA
Frequency Range50Hz / 60Hz
Winding TypeDual Primary, Dual Secondary
Current Rating1A
Transformer TerminalsWire Leaded
Isolation Voltage2kV
Product Range266 Series
SVHCNo SVHC (25-Jun-2025)
Product Overview
The 266J48 is an open style Isolation Transformer with dual bobbin design - no electrostatic shield required and minimum 6-inch long leads. This 266 series transformer features dual primary with dual secondary, the secondary can be used as a center tapped secondary, parallel connected or used individually. Class B insulation (130°C) is used for extra protection. It is used in filament and L.V. rectifier applications.
- 2000VRMS Hi-pot tested
Applications
Industrial, Power Management
Technical Specifications
Chassis Mount Transformer Type
Open-Style Dual Bobbin
Secondary Voltages
24V, 48V
Frequency Range
50Hz / 60Hz
Current Rating
1A
Isolation Voltage
2kV
SVHC
No SVHC (25-Jun-2025)
Primary Voltages
117V, 234V
Power Rating
48VA
Winding Type
Dual Primary, Dual Secondary
Transformer Terminals
Wire Leaded
Product Range
266 Series
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate