Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerHAMMOND
Manufacturer Part No195G20
Newark Part No.52F9522
Product Range195-196 Series
Your Part Number
Technical Datasheet
8 In Stock
Ship in 2-3 days(Supplier Direct Ship)
Order before 9pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $149.530 |
| 5+ | $139.760 |
| 10+ | $129.990 |
Price for:Each
Minimum: 1
Multiple: 1
$149.53
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHAMMOND
Manufacturer Part No195G20
Newark Part No.52F9522
Product Range195-196 Series
Technical Datasheet
DC Current Rating20A
Inductance5mH
Product Range195-196 Series
Impedance-
Common Mode Filter Case114.3mm x 120.65mm x 95.25mm
Product Length114.3mm
Product Width120.65mm
Product Height95.25mm
Qualification-
SVHCNo SVHC (25-Jun-2025)
Product Overview
The 195G20 is a 5mH DC Reactor with open core and single coil. This 195 series chassis mount heavy current reactor features 4-slot bracket mounting choke, inductances measured at rated DC current and is perfect for high current power supply filtering.
- 2500VAC (100%) Hi-pot tested
Applications
Power Management
Technical Specifications
DC Current Rating
20A
Product Range
195-196 Series
Common Mode Filter Case
114.3mm x 120.65mm x 95.25mm
Product Width
120.65mm
Qualification
-
Inductance
5mH
Impedance
-
Product Length
114.3mm
Product Height
95.25mm
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate