Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | HAMMOND |
|---|---|
| Manufacturer Part No | 171CCopy |
| Newark Part No. | 93K7636 |
| Product Range | 171 Series |
| Your Part Number | |
| Technical Datasheet |
80 In Stock
Supplier Inventory available for Direct Shipment of in stock items
Order before 8pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $166.760 |
| 5+ | $160.170 |
| 10+ | $153.570 |
Price for:Each
Minimum: 1
Multiple: 1
$166.76
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | HAMMOND |
|---|---|
| Manufacturer Part No | 171CCopy |
| Newark Part No. | 93K7636 |
| Product Range | 171 Series |
| Technical Datasheet | |
| Chassis Mount Transformer Type | Isolating |
| Primary Voltages | 115V |
| Secondary Voltages | 115V |
| Power Rating | 300VA |
| Frequency Range | 50Hz / 60Hz |
| Winding Type | Single Primary, Single Secondary |
| Current Rating | - |
| Transformer Terminals | Grounded Plug, Receptacle |
| Isolation Voltage | 2kV |
| Product Range | 171 Series |
| SVHC | No SVHC (04-Feb-2026) |
Product Overview
The 171C is a 300VA straight line isolation Plug-in Transformer with electrostatic shield between primary and secondary windings. The primary input connected to a 5 foot long cord and standard North American NEMA 5-15P approved plug. The secondary output connected to a 1 foot long 3-wire, standard North American NEMA 5-15R approved grounded receptacle. This transformer comes with circuit breaker in primary and standardized by North American mark of safety - C UL and UL standards.
- 50/60Hz Rated frequency
- 2kVrms Tested Hi-pot
Applications
Power Management, Industrial
Notes
This unit do not convert line frequency.
Technical Specifications
| Chassis Mount Transformer Type | Isolating |
|---|---|
| Secondary Voltages | 115V |
| Frequency Range | 50Hz / 60Hz |
| Current Rating | - |
| Isolation Voltage | 2kV |
| SVHC | No SVHC (04-Feb-2026) |
| Primary Voltages | 115V |
|---|---|
| Power Rating | 300VA |
| Winding Type | Single Primary, Single Secondary |
| Transformer Terminals | Grounded Plug, Receptacle |
| Product Range | 171 Series |
Technical Docs (1)
Associated Products
4 Products Found
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
