Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerHAMMOND
Manufacturer Part No159V
Newark Part No.66F7278
Product Range153-159 Series
Your Part Number
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 1+ | $47.190 |
| 5+ | $46.430 |
| 10+ | $45.580 |
| 25+ | $45.030 |
| 50+ | $44.600 |
| 100+ | $44.180 |
Price for:Each
Minimum: 1
Multiple: 1
$47.19
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHAMMOND
Manufacturer Part No159V
Newark Part No.66F7278
Product Range153-159 Series
Technical Datasheet
DC Current Rating500mA
Inductance1.5H
DC Resistance Max27ohm
Product Range153-159 Series
Impedance-
Common Mode Filter Case102.36mm x 57.15mm x 66.8mm
Product Length102.36mm
Product Width57.15mm
Product Height66.8mm
Operating Temperature Min-
Operating Temperature Max-
Qualification-
SVHCNo SVHC (04-Feb-2026)
Product Overview
The 159V is a surface-mount low to medium current DC Reactor or Filter Choke with the tolerance of 15% on both inductance and resistance. The unit will exhibit less inductance at slightly higher currents or more inductance at lower currents. The unit is vacuum impregnated with polyurethane varnish for quiet and long life operation.
- Inductances measured at rated DC current
- Minimum 5" long leads
- Perfect for high voltage power supply filtering
Applications
Industrial, Automation & Process Control
Technical Specifications
DC Current Rating
500mA
DC Resistance Max
27ohm
Impedance
-
Product Length
102.36mm
Product Height
66.8mm
Operating Temperature Max
-
SVHC
No SVHC (04-Feb-2026)
Inductance
1.5H
Product Range
153-159 Series
Common Mode Filter Case
102.36mm x 57.15mm x 66.8mm
Product Width
57.15mm
Operating Temperature Min
-
Qualification
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
