Print Page
Image is for illustrative purposes only. Please refer to product description.

117 In Stock
Ship in 2-3 days(Supplier Direct Ship)
Order before 8pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $19.190 |
| 5+ | $16.400 |
| 10+ | $15.430 |
| 25+ | $15.050 |
| 50+ | $14.900 |
| 100+ | $14.750 |
| 250+ | $14.580 |
Price for:Each
Minimum: 1
Multiple: 1
$19.19
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHAMMOND
Manufacturer Part No1599RFIEBKBAT
Newark Part No.53K7795
Technical Datasheet
Enclosure TypeEMI/RFI Box
Enclosure MaterialPlastic
External Height - Metric170.2mm
External Width - Metric85mm
External Depth - Metric170mm
IP RatingIP54
Body ColorBlack
NEMA Rating-
External Height - Imperial6.7"
External Width - Imperial3.35"
External Depth - Imperial1.33"
Product Range-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Enclosure Type
EMI/RFI Box
External Height - Metric
170.2mm
External Depth - Metric
170mm
Body Color
Black
External Height - Imperial
6.7"
External Depth - Imperial
1.33"
SVHC
No SVHC (04-Feb-2026)
Enclosure Material
Plastic
External Width - Metric
85mm
IP Rating
IP54
NEMA Rating
-
External Width - Imperial
3.35"
Product Range
-
Technical Docs (2)
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
