Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerHAMMOND
Manufacturer Part No1599HSTSGY
Newark Part No.17C1342
Your Part Number
Technical Datasheet
250 In Stock
Ship in 2-3 days(Supplier Direct Ship)
Order before 9pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $17.480 |
| 5+ | $14.950 |
| 10+ | $14.130 |
| 25+ | $12.920 |
| 50+ | $12.070 |
| 100+ | $11.290 |
| 250+ | $11.230 |
Price for:Each
Minimum: 1
Multiple: 1
$17.48
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHAMMOND
Manufacturer Part No1599HSTSGY
Newark Part No.17C1342
Technical Datasheet
Enclosure TypeInstrument
Enclosure MaterialPlastic
External Height - Metric40.64mm
External Width - Metric110mm
External Depth - Metric220mm
IP RatingIP54
Body ColorGray
NEMA Rating-
External Height - Imperial1.6"
External Width - Imperial8.7"
External Depth - Imperial4.33"
Product Range-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Enclosure Type
Instrument
External Height - Metric
40.64mm
External Depth - Metric
220mm
Body Color
Gray
External Height - Imperial
1.6"
External Depth - Imperial
4.33"
SVHC
No SVHC (25-Jun-2025)
Enclosure Material
Plastic
External Width - Metric
110mm
IP Rating
IP54
NEMA Rating
-
External Width - Imperial
8.7"
Product Range
-
Technical Docs (2)
Associated Products
5 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate