Print Page
Image is for illustrative purposes only. Please refer to product description.

122 In Stock
Ship in 2-3 days(Supplier Direct Ship)
Order before 8pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $15.310 |
| 5+ | $15.260 |
| 10+ | $14.310 |
| 25+ | $13.070 |
| 50+ | $12.230 |
| 100+ | $11.490 |
| 250+ | $11.460 |
Price for:Each
Minimum: 1
Multiple: 1
$15.31
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHAMMOND
Manufacturer Part No1595CGY
Newark Part No.98F553
Technical Datasheet
Enclosure TypeInstrument
Enclosure MaterialABS
External Height - Metric96mm
External Width - Metric96mm
External Depth - Metric161mm
IP Rating-
Body ColorGray
NEMA Rating-
External Height - Imperial3.78"
External Width - Imperial6.35"
External Depth - Imperial2.28"
Product Range-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Enclosure Type
Instrument
External Height - Metric
96mm
External Depth - Metric
161mm
Body Color
Gray
External Height - Imperial
3.78"
External Depth - Imperial
2.28"
SVHC
No SVHC (04-Feb-2026)
Enclosure Material
ABS
External Width - Metric
96mm
IP Rating
-
NEMA Rating
-
External Width - Imperial
6.35"
Product Range
-
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
