Print Page
Image is for illustrative purposes only. Please refer to product description.

No Longer Available
Product Information
ManufacturerHAMMOND
Manufacturer Part No1593HAMUNOBK
Newark Part No.11X5255
Technical Datasheet
For Use WithArduino Uno Board
External Height25.2mm
External Width75mm
External Depth111.25mm
Enclosure MaterialABS
Body ColorBlack
Product Range-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
For Use With
Arduino Uno Board
External Width
75mm
Enclosure Material
ABS
Product Range
-
External Height
25.2mm
External Depth
111.25mm
Body Color
Black
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
