Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Available
Product Overview
The 1593HAMPI2TBU is a development board translucent blue Enclosure made of plastic. Designs based on our popular 1593 series plastic enclosures. Machined and/or moulded to accept popular development boards, use with Raspberry Pi 2 model-B.
- Enclosure is machined to allow access to I/O connectors and often used controls and/or LEDS
- Enclosure is secured with self-tapping screws
- Translucent blue plastic enclosure includes black screws
- 4 Self adhesive rubber feet and instruction sheet
Applications
Industrial
Technical Specifications
For Use With
Raspberry Pi B+ & Pi 2 Model B Single Board Computers
External Width
69.49mm
Enclosure Material
ABS
Product Range
-
External Height
32.8mm
External Depth
98.54mm
Body Color
Blue
SVHC
No SVHC (23-Jan-2024)
Technical Docs (3)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate