Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerHAMMOND
Manufacturer Part No1593HAMBONETBU
Newark Part No.06X3912
Product Range1593HAM-BEAG Series
Also Known AsGTIN UPC EAN: 623980401096
Your Part Number
Technical Datasheet
2,143 In Stock
Ship in 2-3 days(Supplier Direct Ship)
Order before 9pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $9.700 |
| 5+ | $8.590 |
| 10+ | $8.320 |
| 25+ | $7.630 |
| 50+ | $7.540 |
| 100+ | $7.350 |
| 250+ | $6.970 |
Price for:Each
Minimum: 1
Multiple: 1
$9.70
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHAMMOND
Manufacturer Part No1593HAMBONETBU
Newark Part No.06X3912
Product Range1593HAM-BEAG Series
Also Known AsGTIN UPC EAN: 623980401096
Technical Datasheet
For Use WithBeaglebone Black Board
External Height30mm
External Width77.31mm
External Depth95.31mm
Enclosure MaterialABS
Body ColorBlue
Product Range1593HAM-BEAG Series
SVHCNo SVHC (25-Jun-2025)
Product Overview
- Machined from the 1593 series plastic enclosures
- Machined to accept BeagleBone development board (not included)
- Moulded from general purpose ABS plastic with a satin texture
- Enclosure is machined to allow access to I/O connectors & often used controls and/or LEDS
- Enclosure is secured with self tapping screws
- Includes black screws, four self adhesive rubber feet & instruction sheet
Technical Specifications
For Use With
Beaglebone Black Board
External Width
77.31mm
Enclosure Material
ABS
Product Range
1593HAM-BEAG Series
External Height
30mm
External Depth
95.31mm
Body Color
Blue
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate