Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerHAMMOND
Manufacturer Part No1591XXDSFLBK
Newark Part No.53M4856
Your Part Number
Technical Datasheet
762 In Stock
Ship in 2-3 days(Supplier Direct Ship)
Order before 9pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $9.030 |
| 5+ | $7.730 |
| 10+ | $7.220 |
| 25+ | $6.600 |
| 50+ | $6.170 |
| 100+ | $5.770 |
| 250+ | $5.270 |
Price for:Each
Minimum: 1
Multiple: 1
$9.03
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHAMMOND
Manufacturer Part No1591XXDSFLBK
Newark Part No.53M4856
Technical Datasheet
Enclosure TypePCB Box
Enclosure MaterialABS
External Height - Metric45.72mm
External Width - Metric82mm
External Depth - Metric50mm
IP RatingIP54
Body ColorBlack
NEMA Rating-
External Height - Imperial1.8"
External Width - Imperial3.2"
External Depth - Imperial6"
Product Range-
SVHCNo SVHC (25-Jun-2025)
Product Overview
The 1591XXDSFLBK is a multi-purpose Enclosure made of economical version plastic with flanged lid. It is ideally suited for mounting horizontal printed circuit boards. It has strong - tongue and groove lid to box construction provides protection against access of dust and splashing water. The flanged lid is perfect for wall or shelf mounting and enclosure security.
- Lid and box both contain - moulded in PC board standoffs
- Lid is secured with black self-tapping #4 x 0.5" Philips screws
Applications
Industrial
Contents
Box and Lid.
Technical Specifications
Enclosure Type
PCB Box
External Height - Metric
45.72mm
External Depth - Metric
50mm
Body Color
Black
External Height - Imperial
1.8"
External Depth - Imperial
6"
SVHC
No SVHC (25-Jun-2025)
Enclosure Material
ABS
External Width - Metric
82mm
IP Rating
IP54
NEMA Rating
-
External Width - Imperial
3.2"
Product Range
-
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate