Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerHAMMOND
Manufacturer Part No1591XXCGY
Newark Part No.74K2764
Your Part Number
Technical Datasheet
657 In Stock
Ship in 2-3 days(Supplier Direct Ship)
Order before 9pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $9.03 |
| 5+ | $6.20 |
| 10+ | $6.12 |
| 25+ | $6.04 |
| 50+ | $5.80 |
| 100+ | $5.55 |
| 250+ | $5.27 |
Price for:Each
Minimum: 1
Multiple: 1
$9.03
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHAMMOND
Manufacturer Part No1591XXCGY
Newark Part No.74K2764
Technical Datasheet
Enclosure TypeMultipurpose
Enclosure MaterialABS
External Height - Metric119.4mm
External Width - Metric66mm
External Depth - Metric121mm
IP RatingIP54
Body ColorGray
NEMA Rating-
External Height - Imperial4.7"
External Width - Imperial2.6"
External Depth - Imperial1.52"
Product Range-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Enclosure Type
Multipurpose
External Height - Metric
119.4mm
External Depth - Metric
121mm
Body Color
Gray
External Height - Imperial
4.7"
External Depth - Imperial
1.52"
SVHC
No SVHC (25-Jun-2025)
Enclosure Material
ABS
External Width - Metric
66mm
IP Rating
IP54
NEMA Rating
-
External Width - Imperial
2.6"
Product Range
-
Technical Docs (2)
Alternatives for 1591XXCGY
1 Product Found
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate