Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerHAMMOND
Manufacturer Part No1591SFLBK
Newark Part No.18C3351
Also Known AsGTIN UPC EAN: 623980196954
Your Part Number
1,069 In Stock
Ship in 2-3 days(Supplier Direct Ship)
Order before 8pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $11.880 |
| 5+ | $10.160 |
| 10+ | $9.700 |
| 25+ | $8.880 |
| 50+ | $8.290 |
| 100+ | $7.590 |
| 250+ | $7.190 |
Price for:Each
Minimum: 1
Multiple: 1
$11.88
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHAMMOND
Manufacturer Part No1591SFLBK
Newark Part No.18C3351
Also Known AsGTIN UPC EAN: 623980196954
Technical Datasheet
Enclosure TypeMultipurpose
Enclosure MaterialABS
External Height - Metric109.2mm
External Width - Metric82mm
External Depth - Metric44mm
IP RatingIP54
Body ColorBlack
NEMA Rating-
External Height - Imperial4.3"
External Width - Imperial3.2"
External Depth - Imperial1.76"
Product Range-
SVHCNo SVHC (04-Feb-2026)
Product Overview
- Ideally suited for vertical mounting of printed circuit boards
- Integral card guides accept 1.5 mm (0.062") P.C. cards
- Lid contains four molded in PC board standoffs
- Lap joint construction provides protection against access of dust and splashing water
- Designed to meet IP54
- Molded from flame retardant ABS plastic
- Lid is secured with M3 x 10 mm Philips machine screws, threaded into integral brass bushings
- Black enclosures include black screws, all others - standard nickel finish screws
- Flanged lid is perfect for wall or shelf mounting and enclosure security
Technical Specifications
Enclosure Type
Multipurpose
External Height - Metric
109.2mm
External Depth - Metric
44mm
Body Color
Black
External Height - Imperial
4.3"
External Depth - Imperial
1.76"
SVHC
No SVHC (04-Feb-2026)
Enclosure Material
ABS
External Width - Metric
82mm
IP Rating
IP54
NEMA Rating
-
External Width - Imperial
3.2"
Product Range
-
Technical Docs (3)
Associated Products
8 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
