Print Page
Image is for illustrative purposes only. Please refer to product description.

24 In Stock
Ship in 2-3 days(Supplier Direct Ship)
Order before 8pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $16.400 |
| 5+ | $14.310 |
| 10+ | $13.380 |
| 25+ | $11.980 |
| 50+ | $11.200 |
| 100+ | $10.460 |
| 250+ | $10.320 |
Price for:Each
Minimum: 1
Multiple: 1
$16.40
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHAMMOND
Manufacturer Part No1590ZGRP233PL
Newark Part No.51R4084
Technical Datasheet
Panel TypeInner Panel
Panel MaterialSteel
Body Color-
For Use With1590ZGRP233 Enclosure
External Height - Metric182.1mm
External Width - Metric154mm
External Height - Imperial7.2"
External Width - Imperial6.06"
Product Range-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Panel Type
Inner Panel
Body Color
-
External Height - Metric
182.1mm
External Height - Imperial
7.2"
Product Range
-
Panel Material
Steel
For Use With
1590ZGRP233 Enclosure
External Width - Metric
154mm
External Width - Imperial
6.06"
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
