Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerHAMMOND
Manufacturer Part No1590Z235PL
Newark Part No.56P4882
Your Part Number
Technical Datasheet
116 In Stock
Ship in 2-3 days(Supplier Direct Ship)
Order before 9pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $11.750 |
| 5+ | $9.860 |
| 10+ | $9.390 |
| 25+ | $8.780 |
| 50+ | $8.200 |
| 100+ | $7.510 |
| 250+ | $7.090 |
Price for:Each
Minimum: 1
Multiple: 1
$11.75
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHAMMOND
Manufacturer Part No1590Z235PL
Newark Part No.56P4882
Technical Datasheet
Panel TypeInner Panel
Panel MaterialSteel
Body ColorUnfinished
For Use With1590Z235 Enclosure
External Height - Metric217.7mm
External Width - Metric316.7mm
External Height - Imperial8.6"
External Width - Imperial12.5"
Product Range-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Panel Type
Inner Panel
Body Color
Unfinished
External Height - Metric
217.7mm
External Height - Imperial
8.6"
Product Range
-
Panel Material
Steel
For Use With
1590Z235 Enclosure
External Width - Metric
316.7mm
External Width - Imperial
12.5"
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate